Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoRHRP30120
Newark Part No.58K9521
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoRHRP30120
Newark Part No.58K9521
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max3.2V
Reverse Recovery Time65ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Product Overview
The RHRP30120 is a 2-pin 30A 1200V Hyperfast Diode with soft recovery characteristics. It has the half recovery time of ultrafast diode and is silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended to be used as freewheeling/clamping diode and diode in a variety of switching power supplies and other power switching applications. Its low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.
Applications
Industrial, Automation & Process Control, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
30A
Forward Voltage Max
3.2V
Forward Surge Current
300A
Diode Case Style
TO-220AC
Qualification
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate