Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoQRB1134
Newark Part No.72K9312
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoQRB1134
Newark Part No.72K9312
Technical Datasheet
Sensing Distance8.33mm
Forward Current If50mA
Reverse Voltage Vr5V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.7V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Distance
8.33mm
Reverse Voltage Vr
5V
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
85°C
SVHC
To Be Advised
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate