Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.184 |
| 6000+ | $0.161 |
| 12000+ | $0.143 |
| 18000+ | $0.132 |
| 30000+ | $0.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$736.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZT2907AT3G
Newark Part No.26K5146
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current600mA
DC Collector Current600mA
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transistor Case StyleSOT-223
Transition Frequency200MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
DC Collector Current
600mA
Power Dissipation Pd
1.5W
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
DC Current Gain hFE Min
50hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
600mA
Power Dissipation
1.5W
DC Current Gain hFE
50hFE
No. of Pins
4Pins
Transition Frequency
200MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PZT2907AT3G
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
