Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoPCP1302-TD-H
Newark Part No.
Re-Reel42AC1837
Cut Tape42AC1837
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCP1302-TD-H
Newark Part No.
Re-Reel42AC1837
Cut Tape42AC1837
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id3A
Drain Source On State Resistance0.2ohm
On Resistance Rds(on)0.2ohm
Transistor MountingSurface Mount
Power Dissipation Pd3.5W
Rds(on) Test Voltage10V
Transistor Case StyleSOT-89
Gate Source Threshold Voltage Max2.6V
Power Dissipation3.5W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.6V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
3A
On Resistance Rds(on)
0.2ohm
Power Dissipation Pd
3.5W
Transistor Case Style
SOT-89
Power Dissipation
3.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate