Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoPCA9655EDTR2G
Newark Part No.81Y7099
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9655EDTR2G
Newark Part No.81Y7099
Technical Datasheet
No. of Bits16bit
Chip Configuration16bit
Bus Frequency1MHz
InterfacesI2C
Supply Voltage Min1.65V
IC Interface TypeI2C
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Interface Case StyleTSSOP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for PCA9655EDTR2G
1 Product Found
Technical Specifications
No. of Bits
16bit
Bus Frequency
1MHz
Supply Voltage Min
1.65V
Supply Voltage Max
5.5V
Interface Case Style
TSSOP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Chip Configuration
16bit
Interfaces
I2C
IC Interface Type
I2C
IC Case / Package
TSSOP
No. of Pins
24Pins
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate