Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoPCA9535ECMTTXG
Newark Part No.
Full Reel52T8368
Re-Reel54AH9553
Cut Tape54AH9553
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9535ECMTTXG
Newark Part No.
Full Reel52T8368
Re-Reel54AH9553
Cut Tape54AH9553
Technical Datasheet
No. of Bits16bit
Chip Configuration16bit
Bus Frequency1MHz
InterfacesI2C, SMBus
Supply Voltage Min1.65V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
Interface Case StyleWQFN-EP
IC Case / PackageWQFN-EP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for PCA9535ECMTTXG
1 Product Found
Technical Specifications
No. of Bits
16bit
Bus Frequency
1MHz
Supply Voltage Min
1.65V
Supply Voltage Max
5.5V
IC Case / Package
WQFN-EP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Chip Configuration
16bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
Interface Case Style
WQFN-EP
No. of Pins
24Pins
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate