Print Page
Image is for illustrative purposes only. Please refer to product description.

1,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $2.870 |
| 25+ | $2.590 |
| 50+ | $2.310 |
| 100+ | $2.030 |
| 250+ | $1.940 |
| 500+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C668NLT1G
Newark Part No.62AC7372
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id68A
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel68A
Continuous Drain Current Id P Channel68A
Drain Source On State Resistance N Channel0.0065ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel57.5W
Power Dissipation P Channel57.5W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
68A
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
68A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
57.5W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
68A
Drain Source On State Resistance N Channel
0.0065ohm
Transistor Case Style
DFN
Power Dissipation N Channel
57.5W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
