Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNUF2441FCT1G
Newark Part No.
Re-Reel13AC6217
Cut Tape13AC6217
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.527 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF2441FCT1G
Newark Part No.
Re-Reel13AC6217
Cut Tape13AC6217
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitC-L-C Pi Filter
Filter Case / PackageFlip-Chip
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-L-C Pi Filter
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
2 Data Lines
Filter Case / Package
Flip-Chip
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for NUF2441FCT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate