Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS5844NLT1GCopy
Newark Part No.13AC3895
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id61A
Drain Source On State Resistance0.0102ohm
On Resistance Rds(on)0.0102ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation Pd107W
Power Dissipation107W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (17-Jan-2022)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0102ohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation Pd
107W
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
61A
On Resistance Rds(on)
0.0102ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
