Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNSV1C200LT1G
Newark Part No.
Full Reel47X2315
Re-Reel42AC1821
Cut Tape42AC1821
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.223 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.177 |
| 6000+ | $0.166 |
| 12000+ | $0.158 |
| 18000+ | $0.150 |
| 30000+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSV1C200LT1G
Newark Part No.
Full Reel47X2315
Re-Reel42AC1821
Cut Tape42AC1821
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current2A
DC Collector Current2A
Power Dissipation Pd490mW
Power Dissipation490mW
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency120MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
2A
Power Dissipation
490mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
50hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Continuous Collector Current
2A
Power Dissipation Pd
490mW
DC Current Gain hFE
50hFE
No. of Pins
3Pins
Transition Frequency
120MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NSV1C200LT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate