Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNSS20101JT1G
Newark Part No.85W3179
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS20101JT1G
Newark Part No.85W3179
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Continuous Collector Current1A
Power Dissipation Pd255mW
Power Dissipation255mW
DC Collector Current1A
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
Transistor Case StyleSC-89
No. of Pins3Pins
Transition Frequency350MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
20V
Power Dissipation Pd
255mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
20V
Continuous Collector Current
1A
Power Dissipation
255mW
DC Current Gain hFE
100hFE
Transistor Case Style
SC-89
Transition Frequency
350MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NSS20101JT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate