Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNLVHC4053ADTR2G
Newark Part No.76T6481
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLVHC4053ADTR2G
Newark Part No.76T6481
Technical Datasheet
IC FunctionAnalog Multiplexer / Demultiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2V to 6V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ-
On Resistance Max190ohm
Switch Configuration-
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Function
Analog Multiplexer / Demultiplexer
Supply Voltage Range
2V to 6V
No. of Pins
16Pins
On Resistance Typ
-
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single & Dual Supply
IC Case / Package
TSSOP
No. of Channels
3Channels
On Resistance Max
190ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate