Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNLSF595DTR2G
Newark Part No.
Full Reel42K2271
Re-Reel42Y0880
Cut Tape42Y0880
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSF595DTR2G
Newark Part No.
Full Reel42K2271
Re-Reel42Y0880
Cut Tape42Y0880
Technical Datasheet
No. of Channels8Channels
Output Current Max12mA
Output Current Max12mA
Output Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
Input Voltage Min1.8V
Input Voltage Max7V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleTSSOP
No. of Outputs8Outputs
Output Current12mA
Output Voltage5.5V
Switching Frequency1MHz
Alternatives for NLSF595DTR2G
1 Product Found
Technical Specifications
No. of Channels
8Channels
Output Current Max
12mA
IC Case / Package
TSSOP
Input Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Linear
No. of Outputs
8Outputs
Output Voltage
5.5V
Output Current Max
12mA
Output Voltage Max
5.5V
No. of Pins
16Pins
Input Voltage Max
7V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Output Current
12mA
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate