Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8161ASN280T1G
Newark Part No.31AC6703
Product Range2.8V 450mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 10+ | $0.482 |
| 25+ | $0.433 |
| 50+ | $0.406 |
| 100+ | $0.378 |
| 250+ | $0.352 |
| 500+ | $0.336 |
| 1000+ | $0.323 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8161ASN280T1G
Newark Part No.31AC6703
Product Range2.8V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.8V
No. of Outputs1Outputs
Output Voltage - Nom2.8V
Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current450mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo195mV
Max Output Current450mA
LDO Regulator Case StyleTSOP
Output Current Max450mA
Output Current Max450mA
Dropout Voltage Typ @ Current195mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current195mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 450mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
2.8V
Adjustable Output Voltage Max
-
Output Current
450mA
Polarity
Positive Output
Max Output Current
450mA
Output Current Max
450mA
Dropout Voltage Typ @ Current
195mV
Dropout Voltage - Typ @ Current
195mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
2.8V 450mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.9V
Fixed Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
195mV
LDO Regulator Case Style
TSOP
Output Current Max
450mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability