Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV7812ABTG
Newark Part No.75M5155
Product Range12V 1A Linear Voltage Regulators
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.822 |
| 10+ | $0.704 |
| 100+ | $0.541 |
| 500+ | $0.478 |
| 1000+ | $0.418 |
| 2500+ | $0.337 |
| 10000+ | $0.327 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7812ABTG
Newark Part No.75M5155
Product Range12V 1A Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Nom12V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min19V
Output Current1A
Input Voltage Max35V
Product Range12V 1A Linear Voltage Regulators
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCLead
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
12V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
1A
Product Range
12V 1A Linear Voltage Regulators
Output Current Max
1A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Through Hole
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
Lead
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
19V
Input Voltage Max
35V
Linear Regulator Case Style
TO-263 (D2PAK)
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability