Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP81232MNTXG
Newark Part No.
Full Reel68Y0475
Re-Reel71Y7955
Cut Tape71Y7955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.520 | $7,600.00 |
| Total Price | $7,600.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.520 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.620 |
| 6000+ | $1.520 |
| 12000+ | $1.410 |
| 18000+ | $1.350 |
| 30000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81232MNTXG
Newark Part No.
Full Reel68Y0475
Re-Reel71Y7955
Cut Tape71Y7955
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max20V
No. of Outputs2Outputs
Duty Cycle (%)100%
IC Case / PackageQFN
No. of Pins40Pins
Switching Frequency1.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN
No. of Outputs2 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
20V
Duty Cycle (%)
100%
No. of Pins
40Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QFN
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
IC Case / Package
QFN
Switching Frequency
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (1)
Alternatives for NCP81232MNTXG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
