Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP711ASN330T1GCopy
Newark Part No.
Full Reel91AH8110
Re-Reel82AH7618
Cut Tape82AH7618
Product Range3.3V 100mA LDO Voltage Regulators
Your Part Number
9,991 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.453 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.349 |
| 25+ | $0.322 |
| 50+ | $0.310 |
| 100+ | $0.297 |
| 250+ | $0.280 |
| 500+ | $0.263 |
| 1000+ | $0.258 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.234 |
| 10000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP711ASN330T1GCopy
Newark Part No.
Full Reel91AH8110
Re-Reel82AH7618
Cut Tape82AH7618
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current100mA
Output Voltage Max-
Dropout Voltage Vdo215mV
PolarityPositive Output
LDO Regulator Case StyleTSOP
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current215mV
Dropout Voltage Typ @ Current215mV
Dropout Voltage Typ @ Current215mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
100mA
Dropout Voltage Vdo
215mV
LDO Regulator Case Style
TSOP
Output Current Max
100mA
Dropout Voltage - Typ @ Current
215mV
Dropout Voltage Typ @ Current
215mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
215mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP711ASN330T1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
