Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP603SN180T1G
Newark Part No.54AH9338
Product Range1.8V 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.787 |
| 25+ | $0.655 |
| 50+ | $0.581 |
| 100+ | $0.506 |
| 250+ | $0.433 |
| 500+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.335 |
| 6000+ | $0.309 |
| 12000+ | $0.290 |
| 18000+ | $0.270 |
| 30000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP603SN180T1G
Newark Part No.54AH9338
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.75V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo245mV
PolarityPositive Output
Max Output Current300mA
LDO Regulator Case StyleTSOP
Output Current Max300mA
Output Current Max300mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current245mV
Dropout Voltage Typ @ Current245mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
245mV
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
245mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
1.8V 300mA LDO Voltage Regulators
Input Voltage Min
1.75V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Output Current Max
300mA
Dropout Voltage - Typ @ Current
245mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCP603SN180T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability