Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP565ST12T3G
Newark Part No.
Full Reel34M7767
Re-Reel81Y6944
Cut Tape81Y6944
Product Range1.2V 1.5A LDO Voltage Regulators
Your Part Number
Technical Datasheet
3,726 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.799 |
| 25+ | $0.722 |
| 50+ | $0.680 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.602 |
| 6000+ | $0.547 |
| 12000+ | $0.493 |
| 18000+ | $0.475 |
| 30000+ | $0.464 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP565ST12T3G
Newark Part No.
Full Reel34M7767
Re-Reel81Y6944
Cut Tape81Y6944
Product Range1.2V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max9V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Adjustable Output Voltage Min-
Output Voltage Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1.5A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo900mV
Output Current Max1.5A
LDO Regulator Case StyleSOT-223
Max Output Current1.5A
Dropout Voltage Typ @ Current900mV
Dropout Voltage Typ @ Current900mV
Dropout Voltage - Typ @ Current900mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
9V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
1.5A
Polarity
Positive Output
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage Typ @ Current
900mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Nom
1.2V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
900mV
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
900mV
Dropout Voltage - Typ @ Current
900mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1.2V 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCP565ST12T3G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability