Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP2820MUTBG
Newark Part No.42Y0731
Technical Datasheet
Output Power x Channels @ Load2.19W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageUDFN
No. of Pins8Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Amplifier Case StyleUDFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2.19W
Output Power (VA)2.19W
Technical Specifications
Output Power x Channels @ Load
2.19W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
UDFN
Automotive Qualification Standard
-
Output Power
2.19W
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
UDFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
2.19W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
