Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP161BFCT514T2G
Newark Part No.86X0811
Product Range5.14V 450mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.105 |
| 6000+ | $0.092 |
| 12000+ | $0.082 |
| 18000+ | $0.075 |
| 30000+ | $0.069 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP161BFCT514T2G
Newark Part No.86X0811
Product Range5.14V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
Fixed Output Voltage Nom5.14V
No. of Outputs1Outputs
Output Voltage - Nom5.14V
Output Voltage Nom5.14V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current450mA
Dropout Voltage Vdo105mV
PolarityPositive Output
Output Current Max450mA
Max Output Current450mA
LDO Regulator Case StyleWLCSP
Dropout Voltage Typ @ Current105mV
Dropout Voltage - Typ @ Current105mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5.14V 450mA LDO Voltage Regulators
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
5.14V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
105mV
Output Current Max
450mA
LDO Regulator Case Style
WLCSP
Dropout Voltage - Typ @ Current
105mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
5.14V 450mA LDO Voltage Regulators
SVHC
No SVHC (14-Jun-2023)
Input Voltage Min
1.9V
Fixed Output Voltage Nom
5.14V
Output Voltage - Nom
5.14V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
450mA
Polarity
Positive Output
Max Output Current
450mA
Dropout Voltage Typ @ Current
105mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate