Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP114AMX300TCG
Newark Part No.
Full Reel68X4093
Re-Reel13AC3697
Cut Tape13AC3697
Product Range3V 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP114AMX300TCG
Newark Part No.
Full Reel68X4093
Re-Reel13AC3697
Cut Tape13AC3697
Product Range3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo145mV
PolarityPositive Output
LDO Regulator Case StyleµDFN
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
Dropout Voltage Typ @ Current145mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current145mV
IC MountingSurface Mount
IC Case / PackageµDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Alternatives for NCP114AMX300TCG
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
145mV
LDO Regulator Case Style
µDFN
Output Current Max
300mA
Dropout Voltage Typ @ Current
145mV
Dropout Voltage - Typ @ Current
145mV
IC Case / Package
µDFN
Operating Temperature Min
-40°C
Product Range
3V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability