Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1014AP100GCopy
Newark Part No.95M4353
Technical Datasheet
Input Voltage AC Min100V
Input Voltage Min100VAC
Input Voltage Max250VAC
Input Voltage AC Max250V
IC Case / PackageDIP
AC / DC Converter Case StyleDIP
No. of Pins7Pins
Power Rating Max12W
Power Rating12W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Input Voltage AC Min
100V
Input Voltage Max
250VAC
IC Case / Package
DIP
No. of Pins
7Pins
Power Rating
12W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Input Voltage Min
100VAC
Input Voltage AC Max
250V
AC / DC Converter Case Style
DIP
Power Rating Max
12W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
100kHz
Operating Temperature Min
-
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
