Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB4N507ADR2G
Newark Part No.61K1175
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 3000+ | $4.600 |
| 6000+ | $4.290 |
| 12000+ | $3.990 |
| 18000+ | $3.830 |
| 30000+ | $3.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$12,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB4N507ADR2G
Newark Part No.61K1175
Technical Datasheet
Clock IC TypeClock Synthesiser
Supply Voltage Min3V
Frequency200MHz
Supply Voltage Max5.5V
IC Case / PackageNSOIC
Clock IC Case StyleNSOIC
No. of Pins16Pins
Product Range-
Qualification-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Synthesiser
Frequency
200MHz
IC Case / Package
NSOIC
No. of Pins
16Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Clock IC Case Style
NSOIC
Product Range
-
No. of Outputs
1Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate