Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
2500+ | $0.293 |
10000+ | $0.284 |
Price for:Each
Minimum: 3000
Multiple: 3000
$879.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate