Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMOC207R2VM
Newark Part No.84H6415
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
| 3000+ | $0.304 |
| 6000+ | $0.280 |
| 12000+ | $0.262 |
| 18000+ | $0.244 |
| 30000+ | $0.234 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$777.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate