Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMJD200T4G
Newark Part No.
Full Reel45J1486
Re-Reel27AC8950
Cut Tape27AC8950
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.82 |
| 10+ | $0.55 |
| 25+ | $0.50 |
| 50+ | $0.45 |
| 100+ | $0.40 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.32 |
| 3000+ | $0.31 |
| 6000+ | $0.29 |
| 12000+ | $0.28 |
| 18000+ | $0.26 |
| 30000+ | $0.26 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD200T4G
Newark Part No.
Full Reel45J1486
Re-Reel27AC8950
Cut Tape27AC8950
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Continuous Collector Current5A
Power Dissipation Pd12.5W
Power Dissipation12.5W
Transistor Case StyleTO-252 (DPAK)
DC Collector Current5A
DC Current Gain hFE70hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency65MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation Pd
12.5W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
70hFE
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
25V
Continuous Collector Current
5A
Power Dissipation
12.5W
DC Collector Current
5A
Transistor Mounting
Surface Mount
Transition Frequency
65MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJD200T4G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate