Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMJB42CT4G
Newark Part No.42K1266
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.768 |
| 3000+ | $0.744 |
| 6000+ | $0.693 |
| 12000+ | $0.642 |
| 18000+ | $0.625 |
| 30000+ | $0.615 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$614.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB42CT4G
Newark Part No.42K1266
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
DC Collector Current6A
Continuous Collector Current6A
Power Dissipation65W
Power Dissipation Pd65W
DC Current Gain hFE15hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleTO-263 (D2PAK)
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
6A
Power Dissipation Pd
65W
Transistor Mounting
Surface Mount
Transistor Case Style
TO-263 (D2PAK)
DC Current Gain hFE Min
15hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
DC Collector Current
6A
Power Dissipation
65W
DC Current Gain hFE
15hFE
No. of Pins
3Pins
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for MJB42CT4G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate