Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMID400V
Newark Part No.82C8666
Product RangeMID400 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMID400V
Newark Part No.82C8666
Product RangeMID400 Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage2.5kV
Data Rate-
Optocoupler Case StyleDIP
No. of Pins8Pins
Product RangeMID400 Series
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
8Pins
SVHC
No SVHC (17-Jan-2022)
Isolation Voltage
2.5kV
Optocoupler Case Style
DIP
Product Range
MID400 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate