Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC74HC365ADR2G
Newark Part No.
Re-Reel13AC6117
Cut Tape13AC6117
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.437 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC365ADR2G
Newark Part No.
Re-Reel13AC6117
Cut Tape13AC6117
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC365
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74365
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74365
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Family / Base Number
74HC365
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC74HC365ADR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate