Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.323 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$807.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD360T4G
Newark Part No.31Y2478
Product RangeMBRD3
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins4Pins
Forward Voltage Max600mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRD3
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
4Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
MBRD3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRD360T4G
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability