Print Page
3,631 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.252 | $0.106 |
| 10+ | $0.233 | $0.106 |
| 100+ | $0.202 | $0.106 |
Price for:Each
Minimum: 5
Multiple: 5
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR1100G
Newark Part No.82Y6925
Product RangeMBR11
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR11
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Product Range
MBR11
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR1100G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability