Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoM74VHC1G126DTT1G
Newark Part No.31AC0168
Your Part Number
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1G126DTT1G
Newark Part No.31AC0168
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74VHC1G126
Logic Case StyleTSOP
IC Case / PackageTSOP
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number741G126
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for M74VHC1G126DTT1G
1 Product Found
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
TSOP
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G126
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74VHC1G126
IC Case / Package
TSOP
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate