Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLV8740V-TLM-E
Newark Part No.46W0895
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8740V-TLM-E
Newark Part No.46W0895
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current2.5A
Output Voltage-
IC Case / PackageSSOP
No. of Pins44Pins
Supply Voltage Min9V
Supply Voltage Max35V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
35V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
SSOP
Motor Type
Two Phase Stepper
Output Current
2.5A
IC Case / Package
SSOP
Supply Voltage Min
9V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for LV8740V-TLM-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate