Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM239DTBR2G
Newark Part No.
Re-Reel54AH9137
Cut Tape54AH9137
Your Part Number
Technical Datasheet
2,094 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.484 |
| 10+ | $0.338 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM239DTBR2G
Newark Part No.
Re-Reel54AH9137
Cut Tape54AH9137
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeOpen Collector
No. of Comparators4 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
IC Case / Package
TSSOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.3µs
Technical Docs (2)
Alternatives for LM239DTBR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability