Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLB11867FV-TLM-E
Newark Part No.
Re-Reel13AC3539
Cut Tape13AC3539
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11867FV-TLM-E
Newark Part No.
Re-Reel13AC3539
Cut Tape13AC3539
Technical Datasheet
IC TypeFan Motor Pre-Driver
Motor Type-
No. of Outputs1Outputs
Output Current20mA
Output Voltage18V
IC Case / PackageSSOP
No. of Pins16Pins
Supply Voltage Min5.5V
Supply Voltage Max16V
Operating Temperature Min-30°C
Operating Temperature Max95°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleSSOP
Alternatives for LB11867FV-TLM-E
1 Product Found
Technical Specifications
IC Type
Fan Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
18V
No. of Pins
16Pins
Supply Voltage Max
16V
Operating Temperature Max
95°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
SSOP
Motor Type
-
Output Current
20mA
IC Case / Package
SSOP
Supply Voltage Min
5.5V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability