Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKA78R05CTU
Newark Part No.09J6565
Product Range5V 1A LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA78R05CTU
Newark Part No.09J6565
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max35V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo500mV
LDO Regulator Case StyleTO-220FP
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins4Pins
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range5V 1A LDO Voltage Regulators
MSL-
SVHCLead
Product Overview
The KA78R05CTU is a 5V fixed output low-dropout (LDO) Linear Regulator suitable for various electronic equipment's. The device provide constant voltage power source. The dropout voltage of device is below 0.5V in full rated current 1A. This regulator has various function such as peak current protection, overvoltage protection and output disable function.
- Short-circuit protection
- Thermal shutdown
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
35V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
TO-220FP
Output Current Max
1A
Dropout Voltage Typ @ Current
500mV
IC Case / Package
TO-220FP
Operating Temperature Min
-20°C
Product Range
5V 1A LDO Voltage Regulators
SVHC
Lead
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
500mV
Max Output Current
1A
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Through Hole
No. of Pins
4Pins
Operating Temperature Max
80°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
