Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $1.440 |
| 100+ | $1.260 |
| 500+ | $1.100 |
| 1000+ | $1.020 |
| 3000+ | $0.886 |
Product Information
Product Overview
The HCPL4503M is a 1-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor for each channel. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide-bandwidth analogue coupling. It has no internal connection to the phototransistor base for improved noise immunity. An internal noise shield provides superior common-mode rejection of up to 50000V/μs.
- 1Mbps High speed
- 890V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 0 to 70°C CTR guaranteed
- 10kV/μs Superior CMR
Applications
Signal Processing, Industrial
Technical Specifications
1 Channel
8Pins
5kV
-
No SVHC (25-Jun-2025)
DIP
25mA
19%
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate