Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFSA2466UMX
Newark Part No.99AC9208
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA2466UMX
Newark Part No.99AC9208
Technical Datasheet
IC FunctionAnalogue Switch
Analog Switch TypeDPDT
Power Supply TypeSingle Supply
On State Resistance Max6ohm
Supply Voltage Range1.65V to 4.5V
Supply Voltage Range1.65V to 4.5V
IC Case / PackageUQFN
Analog Switch CaseUQFN
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ1.6ohm
On Resistance Max6ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Analogue Switch
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 4.5V
IC Case / Package
UQFN
No. of Pins
16Pins
On Resistance Typ
1.6ohm
Switch Configuration
DPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Analog Switch Type
DPDT
On State Resistance Max
6ohm
Supply Voltage Range
1.65V to 4.5V
Analog Switch Case
UQFN
No. of Channels
4Channels
On Resistance Max
6ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability