Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFSA2259UMX
Newark Part No.54AH8784
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA2259UMX
Newark Part No.54AH8784
Technical Datasheet
IC FunctionAnalogue Switch
Analog Switch TypeSPDT
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 4.4V
Supply Voltage Range1.65V to 4.4V
On State Resistance Max1.5ohm
IC Case / PackageUMLP
No. of Pins10Pins
Analog Switch CaseUMLP
No. of Channels2Channels
On Resistance Typ0.5ohm
On Resistance Max1.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Analogue Switch
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 4.4V
IC Case / Package
UMLP
Analog Switch Case
UMLP
On Resistance Typ
0.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Analog Switch Type
SPDT
Supply Voltage Range
1.65V to 4.4V
On State Resistance Max
1.5ohm
No. of Pins
10Pins
No. of Channels
2Channels
On Resistance Max
1.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate