Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQN1N50CTA
Newark Part No.31Y1533
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id380mA
On Resistance Rds(on)4.6ohm
Drain Source On State Resistance6ohm
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
Power Dissipation Pd890mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation890mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
4.6ohm
Transistor Case Style
TO-226AA
Power Dissipation Pd
890mW
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
380mA
Drain Source On State Resistance
6ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
890mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
