Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFPF2260ATMX
Newark Part No.82AH7059
Your Part Number
Technical Datasheet
761 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 10+ | $0.435 |
| 25+ | $0.388 |
| 50+ | $0.364 |
| 100+ | $0.339 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.314 |
| 6000+ | $0.290 |
| 12000+ | $0.271 |
| 18000+ | $0.252 |
| 30000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFPF2260ATMX
Newark Part No.82AH7059
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5V
Current Limit-
On State Resistance-
IC Case / PackageX2QFN
No. of Pins12Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleX2QFN
Technical Specifications
Power Load Switch Type
-
Input Voltage
5V
On State Resistance
-
No. of Pins
12Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
X2QFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
X2QFN
Technical Docs (1)
Alternatives for FPF2260ATMX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability