Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFODM8071R2
Newark Part No.
Re-Reel99AC3953
Cut Tape99AC3953
Your Part Number
Technical Datasheet
4,564 In Stock
Need more?
919 Delivery in 1-3 Business Days(US stock)
3645 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.170 | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
Data Rate
20Mbps
No. of Pins
5Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (1)
Alternatives for FODM8071R2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate