Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFODM611
Newark Part No.92R5629
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.902 |
| 6000+ | $0.887 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,706.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
5Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate