Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFOD817D3SD
Newark Part No.31Y1498
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 10+ | $0.342 |
| 100+ | $0.246 |
| 500+ | $0.202 |
| 1000+ | $0.151 |
| 3000+ | $0.147 |
Price for:Each
Minimum: 5
Multiple: 5
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD817D3SD
Newark Part No.31Y1498
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min300%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
300%
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate