Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.173 |
| 2000+ | $0.172 |
| 4000+ | $0.172 |
| 6000+ | $0.171 |
| 10000+ | $0.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$173.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD817B3SD
Newark Part No.85AC1801
Product RangeFOD817
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min130%
Collector Emitter Voltage V(br)ceo70V
Product RangeFOD817
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
130%
Product Range
FOD817
Technical Docs (2)
Alternatives for FOD817B3SD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability