Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFMBM5551
Newark Part No.
Re-Reel07AH3962
Cut Tape07AH3962
Your Part Number
Technical Datasheet
2,025 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
1825 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.334 |
| 25+ | $0.294 |
| 50+ | $0.254 |
| 100+ | $0.214 |
| 250+ | $0.188 |
| 500+ | $0.162 |
| 1000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMBM5551
Newark Part No.
Re-Reel07AH3962
Cut Tape07AH3962
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN160V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN600mA
Continuous Collector Current PNP-
Power Dissipation NPN700mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN80hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSuperSOT
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
160V
Continuous Collector Current NPN
600mA
Power Dissipation NPN
700mW
DC Current Gain hFE Min NPN
80hFE
Transistor Case Style
SuperSOT
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for FMBM5551
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate