Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN3385MTDX
Newark Part No.46P9798
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN3385MTDX
Newark Part No.46P9798
Technical Datasheet
SERDES FunctionSerialiser / Deserialiser
Data Rate2.38Gbps
IC Input TypeLVTTL
IC Output TypeLVDS
IC Case / PackageTSSOP
No. of Pins56Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs28Inputs
No. of Outputs4Outputs
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
SERDES Function
Serialiser / Deserialiser
IC Input Type
LVTTL
IC Case / Package
TSSOP
Supply Voltage Min
3V
No. of Inputs
28Inputs
Qualification
-
MSL
-
Data Rate
2.38Gbps
IC Output Type
LVDS
No. of Pins
56Pins
Supply Voltage Max
3.6V
No. of Outputs
4Outputs
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for FIN3385MTDX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate