Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1047MTCX
Newark Part No.
Full Reel82C2762
Re-Reel46AC0821
Cut Tape46AC0821
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1047MTCX
Newark Part No.
Full Reel82C2762
Re-Reel46AC0821
Cut Tape46AC0821
Technical Datasheet
Device TypeDifferential
LVDS IC TypeDifferential
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max-
Supply Current Max22mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Driver Case StyleTSSOP
Signal Input TypeLVTTL
Input LevelLVTTL
Signaling Rate400Mbps
Output LevelLVDS
No. of Bits4bit
Output Level TypeLVDS
Product Range-
ESD HBM9kV
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for FIN1047MTCX
1 Product Found
Technical Specifications
Device Type
Differential
Operating Temperature Min
-40°C
Supply Current Max
22mA
Supply Voltage Min
3V
IC Case / Package
TSSOP
Driver Case Style
TSSOP
Input Level
LVTTL
Output Level
LVDS
Output Level Type
LVDS
ESD HBM
9kV
MSL
MSL 1 - Unlimited
LVDS IC Type
Differential
Peak-to-Peak Jitter Max
-
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Signal Input Type
LVTTL
Signaling Rate
400Mbps
No. of Bits
4bit
Product Range
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate