New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Fast & Ultrafast Recovery Rectifier Diodes
                                                                                                  Print Page

                                                                                                  FFPF20UP60DNTU

                                                                                                  Fast / Ultrafast Diode, 600 V, 10 A, Dual Common Cathode, 2.2 V, 70 ns, 50 A

                                                                                                  ONSEMI
                                                                                                  ONSEMI FFPF20UP60DNTU
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoFFPF20UP60DNTU
                                                                                                  Newark Part No.31Y1428
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoFFPF20UP60DNTU
                                                                                                  Newark Part No.31Y1428
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Repetitive Peak Reverse Voltage600V
                                                                                                  Average Forward Current10A
                                                                                                  Diode ConfigurationDual Common Cathode
                                                                                                  Forward Voltage Max2.2V
                                                                                                  Reverse Recovery Time70ns
                                                                                                  Forward Surge Current50A
                                                                                                  Operating Temperature Max175°C
                                                                                                  Diode Case StyleTO-220F
                                                                                                  No. of Pins3 Pin
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The FFPF20UP60DNTU is an Ultrafast Dual Diode offers low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is especially suited for use in switching power supplies.

                                                                                                  • 70ns at IF=10A Ultrafast recovery
                                                                                                  • High reliability
                                                                                                  • Avalanche energy rated

                                                                                                  Applications

                                                                                                  Industrial, Power Management

                                                                                                  Technical Specifications

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  600V

                                                                                                  Diode Configuration

                                                                                                  Dual Common Cathode

                                                                                                  Reverse Recovery Time

                                                                                                  70ns

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  No. of Pins

                                                                                                  3 Pin

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Average Forward Current

                                                                                                  10A

                                                                                                  Forward Voltage Max

                                                                                                  2.2V

                                                                                                  Forward Surge Current

                                                                                                  50A

                                                                                                  Diode Case Style

                                                                                                  TO-220F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.